Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8165IBPW

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
$ 6.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8165IBPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet49 pages12 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

iiiC

element14

Inventory History

3 month trend:
+1.67%

CAD Models

Download Texas Instruments DAC8165IBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.419
$ 4.85
Stock
200,423
221,122
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8165IBPW.

Related Parts

Texas InstrumentsDAC8165IDPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8164IBPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8164IDPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Analog DevicesAD5684ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with SPI Interface
Analog DevicesAD5592RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, SPI Interface
Analog DevicesAD5313BRU-REEL7
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8165IBPW provided by its distributors.

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
2.7V~5.5V 87dB 14bit 4 14 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount 1.15mm(height)
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
14-Bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to mi 16-TSSOP -40 to 105
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8165 digital to analog converter 2.5005V 10mus 0.2MHz 1LSB
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:8µs; No. of DACs:4; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.