Texas Instruments DAC7611U

Serial Input Loading 7 Us Settling Time 12-BIT Dac PDSO8
$ 10.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7611U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-15.38%

CAD Models

Download Texas Instruments DAC7611U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.906
$ 10.63
Stock
247,152
284,939
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7611U/2K5
DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R / IC SNGL/SER 12BIT GP D/A 8-SOIC
Texas InstrumentsDAC7611UG4
12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
Texas InstrumentsDAC7611UB/2K5
5V 132kS/s 12bit 1-Ch 12-Bit SPI ADC, R-2R, SOIC-8, SMD, Adhesive Mount, 1.58mm H

Descriptions

Descriptions of Texas Instruments DAC7611U provided by its distributors.

SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8
12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
Texas Instruments 12-bit DAC, 1-Ch, SPI, 8-Pin, Single Output, 132ksps
DAC 1-CH R-2R 12-bit 8-Pin SOIC Tube
Ic, 12Bit Dac, Smd, 7611, Soic8; Resolution (Bits):12Bit; Sampling Rate:132Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7611U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7611U .
  • DAC7611U.
  • DAC7611U..