Texas Instruments DAC7678SPWR

8-CH 12-bit DAC, Resistor-String, Serial, 16-Pin TSSOP
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7678SPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet52 pages16 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
-70.56%

CAD Models

Download Texas Instruments DAC7678SPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 11.55
Stock
281,941
206,303
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7678SPWR.

Related Parts

Texas InstrumentsDAC7578SPWR
2.7V~5.5V 12bit 12 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsDAC7578SPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
Analog DevicesAD5694ARUZ
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
Analog DevicesAD5694BRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5694ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with I2C Interface

Descriptions

Descriptions of Texas Instruments DAC7678SPWR provided by its distributors.

8-CH 12-bit DAC, Resistor-String, Serial, 16-Pin TSSOP
2.7V~5.5V 12bit 12 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.05mm(height)
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO16
12us I2C 2.7V~5.5V 0.1LSB 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 16-TSSOP
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC with 2.5V Internal Ref 16-TSSOP -40 to 125
IC, DAC, 12BIT, 16-TSSOP; Resolution (Bi; IC, DAC, 12BIT, 16-TSSOP; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; Data Interface:I2C, Serial; Supply Current:420nA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.