Texas Instruments DAC7613EB/1K

Parallel Word Input Loading 5 Us Settling Time 12-BIT Dac PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7613EB/1K.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Mouser

DigiKey

CAD Models

Download Texas Instruments DAC7613EB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.771
Stock
211,990
356,984
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7613E
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Texas InstrumentsDAC7613E/1K
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Texas InstrumentsDAC7613E/1KG4
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Texas Instruments DAC7613EB/1K provided by its distributors.

PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Converters - Digital to Analog (DAC) 12-Bit, Vltg Output
±5V 100kS/s 12bit 1 12 SPI 5V R-2R SSOP-24 SMD mount,glue mount 1.95mm(height)
DAC 1-CH R-2R 12-bit 24-Pin SSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:5µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7613EB-1K
  • DAC7613EB1K