Texas Instruments DAC7574IDGS

12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I2C Interface 10-VSSOP -40 to 105
$ 7.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7574IDGS.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.95%

CAD Models

Download Texas Instruments DAC7574IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.385
$ 5.111
$ 5.111
Stock
337,819
302,552,978
302,552,978
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7574IDGS.

Related Parts

Texas InstrumentsDAC124S085CIMM/NOPB
DAC 4-CH Resistor-String 12-Bit 10-Pin MSOP T/R
Texas InstrumentsDAC124S085CIMM
2.7V~5.5V, 12-bit, 4-Ch, 12-Bit, DSP, SPI, Resistor-String DAC, VSSOP-10, SMD, 1.1mm H
Texas InstrumentsDAC6574IDGS
10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC7574IDGS provided by its distributors.

12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I2C Interface 10-VSSOP -40 to 105
DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10
Converters - Digital to Analog (DAC) 12-Bit Quad Vltg Out w/I2C Dig Interface
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7574 digital to analog converter 5.5V 10mus 3.4Msps 1LSB
Resolution (Bits):12Bit; Sampling Rate:43Ksps; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sop; No. Of Pins:10Pins; Data Interface:I2C, Serial; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7574IDGS.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7574IDGS.