Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7553IRGTTG4

12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7553IRGTTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago

Newark

iiiC

Mouser

DigiKey

CAD Models

Download Texas Instruments DAC7553IRGTTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.32
$ 6.06
$ 6.06
Stock
146,176
197,242
197,242
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsDAC7552IRGTTG4
IC DAC 12BIT DUAL W/SPI 16-QFN / DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R
Texas InstrumentsDAC8832ICRGYR
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Texas InstrumentsDAC8832IRGYR
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)

Descriptions

Descriptions of Texas Instruments DAC7553IRGTTG4 provided by its distributors.

12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
IC DAC 12BIT V-OUT 16QFN 12 Bit Digital to Analog Converter 2 16-VQFN (3x3)
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.