Texas Instruments DAC712PK

16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70
$ 25.211

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC712PK.

Texas Instruments

Datasheet23 pages15 years ago

Mouser

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments DAC712PK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDAC712PB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Texas InstrumentsDAC712PL
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70
Texas InstrumentsDAC715PB
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP28
Analog DevicesAD7247KN
±15V 12bit 2 12 Parallel 15V R-2R PDIP-24 Through hole mounting 31.165mm*7.62mm*4.82mm
Analog DevicesAD7237JN
Converter; 12 Bits; + 0.9 LSB (Min.); 1000 mW; + 3 LBS (Max.); 2.4 V (Min.)
Analog DevicesAD7247JN
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments DAC712PK provided by its distributors.

16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70
DAC 1-CH R-2R 16-bit 28-Pin PDIP Tube
IC 16BIT PARALLEL PORT D/A 28DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC712PK.