Analog Devices AD7247KN

±15V 12bit 2 12 Parallel 15V R-2R PDIP-24 Through hole mounting 31.165mm*7.62mm*4.82mm
$ 27.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7247KN.

SHENGYU ELECTRONICS

Datasheet12 pages30 years ago

Arrow Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7247KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.25
$ 58.034
$ 58.034
Stock
100,248
219,769
219,769
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7247KNZ
±15V 125kS/s 12bit 2 12 Parallel 15V R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
Analog DevicesAD7247ABNZ
8us Parallel 10.8V~16.5V 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7237JN
Converter; 12 Bits; + 0.9 LSB (Min.); 1000 mW; + 3 LBS (Max.); 2.4 V (Min.)
Texas InstrumentsDAC7625P
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7625PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7247KN provided by its distributors.

±15V 12bit 2 12 Parallel 15V R-2R PDIP-24 Through hole mounting 31.165mm*7.62mm*4.82mm
LC2MOS DUAL 12-BIT DACPORT | IC DAC 12BIT V-OUT 24DIP
DUAL PARALLEL WORD INPUT LOADING 12-BIT DAC PDIP24
DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
IC DAC 12BIT W/AMP W/BUFF 24-DIP
DAC, 2 CH, PARALLEL, WORD INPUT
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD . Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional ±5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k(ohm) load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2 MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated