What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC081C081CISDX/NOPB

DAC 1-CH Resistor-String 8-bit 6-Pin WSON EP T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC081C081CISDX/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.31%

CAD Models

Download Texas Instruments DAC081C081CISDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.942
Stock
232,307
240,666
Authorized Distributors
0
4
Case/Package
-
SOIC
Number of Pins
6
6
Number of Bits
-
8
Settling Time
4.5 µs
4.5 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R - Tape and Reel
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, DFN-EP
Texas InstrumentsDAC6571IDBVT
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Analog DevicesAD5611BKSZ-500RL7
SERIAL INPUT LOADING 6 us SETTLING TIME 10-BIT DAC PDSO6
Analog DevicesAD5611BKSZ-REEL7
SERIAL INPUT LOADING 6 us SETTLING TIME 10-BIT DAC PDSO6
Texas InstrumentsDAC6571IDBVR
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments DAC081C081CISDX/NOPB provided by its distributors.

DAC 1-CH Resistor-String 8-bit 6-Pin WSON EP T/R
8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON -40 to 125
6-WDFN Exposed Pad Voltage - Buffered String DAC DAC081C081 digital to analog converter 5.5V 4.5mus 0.6LSB 800mum

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC081C081CISDXNOPB