Texas Instruments CY74FCT841CTSOC

10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT841CTSOC.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT841CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.167
$ 1.26
$ 1.26
Stock
34,373,144
373,442
373,442
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
13 ns
13 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT841CTSOC.

Related Parts

Texas InstrumentsCY74FCT821BTSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Texas InstrumentsCY74FCT821BTSOCE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Texas InstrumentsCY74FCT373TSOC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT841CTSOC provided by its distributors.

10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
D-Type Transparent Latch FCT, Non-Inverting, Tri-State, 1.5ns, 4.75V-5.25V, 64mA, 32mA, SOIC-24, SMD, 15.4mm × 7.52mm × 2.35mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:64mA; Propagation Delay:5.5ns; No. of Bits:10bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.