Texas Instruments CY74FCT373TSOC

Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT373TSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages18 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT373TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.524
$ 0.524
Stock
337,576
331,144
331,144
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT373TSOC.

Related Parts

Texas InstrumentsCY74FCT2573TSOCT
IC OCT D TRANS LATCH 3ST 20SOIC / Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Texas InstrumentsCY74FCT841ATSOC
10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT273TSOC
TEXAS INSTRUMENTS CY74FCT273TSOC Flip-Flop, D, 13 ns, 64 mA, SOIC, 20 Pins
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W Tube / IC BUFF DVR TRI-ST OCTAL 20SOIC
MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC

Descriptions

Descriptions of Texas Instruments CY74FCT373TSOC provided by its distributors.

Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
74FCT373 Tube FCT 74FCT latch circuit 32mA 64mA 13ns 500.709277mg -40C~85C
2ns Non-inverting Tristate 1 4.75V 5.25V 64mA D-Type Transparent Latch 74FCT 1 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:64mA; Propagation Delay:8ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.