Texas Instruments CY74FCT841ATSOC

10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT841ATSOC.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT841ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.167
$ 1.167
Stock
350,315
289,575
289,575
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT841ATSOC.

Related Parts

Texas InstrumentsCY74FCT373TSOC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2573TSOCT
IC OCT D TRANS LATCH 3ST 20SOIC / Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Texas InstrumentsCY74FCT823CTSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
onsemi74F821SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F825SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CY74FCT841ATSOC provided by its distributors.

10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
1.5ns Non-inverting Tristate 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, 10BIT BUSINT LATCH3ST, 24SOIC; Latch Type:D Type Transparent; Output Current:64mA; Propagation Delay:9ns; No. of Bits:10; IC Output Type:Tri State; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74841; Logic IC Base Number:74841; Logic IC Family:FCT; Logic IC Function:10-Bit Bus-Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.