What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT825CTQCT

TEXAS INSTRUMENTS CY74FCT825CTQCT Flip-Flop, D, 6 ns, 64 mA, SSOP, 24 Pins
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT825CTQCT.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet12 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

element14 APAC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CY74FCT825CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.308
Stock
239,689
6,320
Authorized Distributors
4
1
Case/Package
SSOP
SSOP
Number of Pins
24
-
Logic Function
D-Type
D-Type
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
12.5 ns
-
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT825CTQCT.

Related Parts

Texas InstrumentsCY74FCT374TQCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Texas InstrumentsCY74FCT574TQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT273TQCT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20

Descriptions

Descriptions of Texas Instruments CY74FCT825CTQCT provided by its distributors.

TEXAS INSTRUMENTS CY74FCT825CTQCT Flip-Flop, D, 6 ns, 64 mA, SSOP, 24 Pins
IC D-TYPE POS TRG SNGL 24QSOP / Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SSOP T/R
Tape & Reel (TR) 74FCT825 e4 74FCT flip flop 8.65mm 6ns @ 50pF 12.5ns 4.75V~5.25V
8-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SSOP -40 to 85
Positive edge 200μA 6ns@ 50pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 64mA Master Reset FCT Single ended 5pF 32mA SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm
74FCT, 74FCT825, SSOP24, 5V; Logic IC Function:D-Type Flip-Flop (3-State); Logic IC Family:FCT; Logic IC Base Number:74; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74FCT825; Logic Function Number:74FCT; No. of Pins:24; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Vcc:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.