Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT825CTQC

Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 24-Pin SSOP
$ 0.308

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT825CTQC.

SHENGYU ELECTRONICS

Datasheet14 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.308
$ 0.775
Stock
44,818
305,198
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
D-Type
D-Type
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
-
12.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments CY74FCT825CTQC provided by its distributors.

Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 24-Pin SSOP
D-Type Bus Interface, FCT, Positive Edge, Non-Inverting, Tri-State, 4.75V-5.25V, SOP
BUS DRIVER, FCT SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.