Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT646ATSOCT

Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT646ATSOCT.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages16 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CY74FCT646ATSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.933
Stock
300,912
278,548
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
6.3 ns
6.3 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT646ATSOCT.

Related Parts

Texas InstrumentsCY74FCT652ATSOCT
8 64mA 4.75V~5.25V 32mA 1 SOP-24-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT652CTSOCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT646ATSOCT provided by its distributors.

Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
IC TXRX NON-INVERT 5.25V 24SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC"
74FCT646 Tape & Reel (TR) 74FCT FCT logic receiver 32mA 64mA 9.8ns 2.65mm 5V
FCT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
IC 8BIT REGISTR TXRX 3ST 24-SOIC
IC TXRX NON-INVERT 5.25V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.