Texas Instruments CY74FCT399CTSOC

Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC Tube
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT399CTSOC.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT399CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 1.124
$ 1.124
Stock
257,523
317,960
317,960
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
4
4
Number of Circuits
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT399CTSOC.

Related Parts

Texas InstrumentsCY74FCT157ATSOC
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 32mA 64mA 2.65mm
Texas InstrumentsCY74FCT257ATD
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCY74FCT257CTSOC
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT399CTSOC provided by its distributors.

Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC Tube
Quadruple 2-Input Multiplexers with Storage 16-SOIC -40 to 85
6.1ns@ 5V 1 2 4.75V 5.25V 64mA 32mA SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
LOGIC, QUAD 2IN MUX W/STOR, 16SOIC; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74399; Logic IC Family:FCT; Logic IC Function:Quadruple 2-Input Multiplexer with Storage; Package / Case:SOIC; Ratio:2:1; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.