Texas Instruments CY74FCT257ATD

Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT257ATD.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT257ATD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.264
Stock
277,814
151,593
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT257ATD.

Related Parts

Texas InstrumentsCY74FCT157ATSOC
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 32mA 64mA 2.65mm
Texas InstrumentsCY74FCT157CTSOC
4.3ns@ 5V single-phase 4 8 1 4.75V 5.25V 64mA 32mA SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
Texas InstrumentsCY74FCT157ATDR
IC MULTIPLEXER 4 X 2:1 16SOIC / Multiplexer 4 x 2:1 16-SOIC
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CY74FCT257ATD provided by its distributors.

Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
6ns 1 2 4.75V 5.25V 64mA 32mA SOP-16 SMD mount 9.9mm*3.91mm*1.58mm
IC MULTIPLEXER 4 X 2:1 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.