Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT273ATQC

D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT273ATQC.

SHENGYU ELECTRONICS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.136
$ 0.674
Stock
164,578
435,000
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
-
20
Number of Outputs
-
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Descriptions

Descriptions of Texas Instruments CY74FCT273ATQC provided by its distributors.

D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP
Positive edge Non-inverting 1 4.75V 5.25V D-Type Bus Interface FCT SOP
D FLIP-FLOP, FCT SERIES, 8-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.