Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT2574ATQCT

Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2574ATQCT.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+42.70%

CAD Models

Download Texas Instruments CY74FCT2574ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.767
Stock
567,196
164,496
Authorized Distributors
2
2
Case/Package
SSOP
-
Number of Pins
20
20
Logic Function
D-Type
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
6.5 ns
-
Frequency
250 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2574ATQCT.

Related Parts

Texas InstrumentsCY74FCT574ATQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT374ATQCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Texas InstrumentsCY74FCT574CTQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
NXP Semiconductors74ABT273ADB,118
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT2574ATQCT provided by its distributors.

Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
IC D-TYPE POS TRG SNGL 20QSOP / Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Cut Tape (CT) 74FCT2574 e4 74FCT flip flop 8.65mm 6.5ns @ 50pF 250MHz 6.5ns
Positive edge 200μA 6.5ns@ 50pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 12mA Standard 74FCT Single ended 5pF 15mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.