Texas Instruments CY74FCT157CTSOC

4.3ns@ 5V single-phase 4 8 1 4.75V 5.25V 64mA 32mA SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT157CTSOC.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CY74FCT157CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT157CTSOC.

Related Parts

Texas InstrumentsSN74LS157DR
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74LS157D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
Texas InstrumentsCD74ACT157M
Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF -55C~125C 24mA 24mA 1.75mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CY74FCT157CTSOC provided by its distributors.

4.3ns@ 5V single-phase 4 8 1 4.75V 5.25V 64mA 32mA SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
Quad 2-Input Multiplexer 16-SOIC -40 to 85
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.