Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT2543ATQCT

Octal egistered Transceivers with 3-State Outputs and Series Damping esistors 24-SSOP -40 to 85
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2543ATQCT.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-5.22%

CAD Models

Download Texas Instruments CY74FCT2543ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2543ATQCT.

Related Parts

Texas InstrumentsCY74FCT2245CTQCT
SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT2245ATQCT
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Texas InstrumentsCY74FCT543CTQCT
Octal Registered Transceivers with 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT2543ATQCT provided by its distributors.

Octal egistered Transceivers with 3-State Outputs and Series Damping esistors 24-SSOP -40 to 85
IC TXRX NON-INVERT 5.25V 24SSOP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP"
74FCT2543 Tape & Reel (TR) 74FCT FCT logic receiver 15mA 12mA 5ns 1.75mm 5V
FCT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Bus Transceivers Octal Registered Transceiver
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
Non-inverting Tristate 1 8 4.75V 5.25V 12mA Non-Inverting,Transceiver 15mA SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm
IC TXRX NON-INVERT 5.25V 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.