Texas Instruments CY74FCT543CTQCT

Octal Registered Transceivers with 3-State Outputs 24-SSOP -40 to 85
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT543CTQCT.

Texas Instruments

Datasheet12 pages12 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT543CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 1.045
$ 1.045
Stock
145,711
237,075
237,075
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
5.3 ns
7.5 ns
7.5 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
24 mA
24 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
83 mA
83 mA

Related Parts

Texas InstrumentsCY74FCT646ATQCT
8 64mA 4.75V~5.25V 32mA 1 QSOP-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT245ATQCT
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT245CTQCT
74FCT245 Tape & Reel (TR) 74FCT FCT logic buffer 32mA 64mA 5.8ns 1.75mm 5V

Descriptions

Descriptions of Texas Instruments CY74FCT543CTQCT provided by its distributors.

Octal Registered Transceivers with 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
Bidirectional ROHS3Compliant Lead Free Gold Logic Transceiver, Non-Inverting -40C~85C TA 5V 0.635mm 8ns
IC TXRX NON-INVERT 5.25V 24SSOP
IC OCT REG LAT TXRX 3-ST 24SSOP
IC REGISTERED TXRX 3ST 8B 24QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.