Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT240CTSOC

Buffer/Line Driver 8-Channel Inverting 3-State CMOS 20-Pin SOIC Tube
$ 0.363

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT240CTSOC.

Texas Instruments

Datasheet21 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT240CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.433
Stock
59,658
183,912
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
4.3 ns
4.3 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
onsemi74F244SCX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W T/R
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
onsemi74F540SCX
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CY74FCT240CTSOC provided by its distributors.

Buffer/Line Driver 8-Channel Inverting 3-State CMOS 20-Pin SOIC Tube
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 7.5mm
IC BUFFER INVERT 5.25V 20SOIC "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC"
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.