Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F540SCX

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC W T/R
$ 26.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F540SCX.

SHENGYU ELECTRONICS

Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F540SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.53
$ 26.53
$ 26.53
Stock
197,200
228,930
228,930
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

onsemi74F540SJ
8 64mA 4.5V~5.5V 3mA 1 SO-20P Buffer/Driver/Transceiver ROHS
onsemi74F540SJX
8 64mA 4.5V~5.5V 3mA 1 SO-20P Buffer/Driver/Transceiver ROHS
onsemi74F540SC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of onsemi 74F540SCX provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC W T/R
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5.5V 5ns 3mA 64mA
Antiphase Tristate 8 8 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting 3mA SOIC-20 SMD mount,glue mount 2.35mm(height)
IC BUFFER NON-INVERT 5.5V 20SOIC
IC BUFF/DVR TRI-ST 8BIT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd