Texas Instruments CY74FCT240ATSOCT

IC INVERTER DUAL 4-INPUT 20SOIC / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT240ATSOCT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT240ATSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.539
Stock
293,076
276,026
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.8 ns
4.8 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT240ATSOCT.

Related Parts

Texas InstrumentsSN74LS240DWR
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC T/R
Texas InstrumentsSN74F240DW
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74F240DWR
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CY74FCT240ATSOCT provided by its distributors.

IC INVERTER DUAL 4-INPUT 20SOIC / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
74FCT240 Tape & Reel (TR) Not Qualified 74FCT logic buffer 32mA 64mA 4.8ns 2.65mm 5V
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
IC BUFFER INVERT 5.25V 20SOIC "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC"
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.