Texas Instruments CY74FCT2373CTSOCT

Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
$ 0.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2373CTSOCT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2373CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.346
Stock
222,728
265,037
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
5.5 ns
4.7 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA

Related Parts

Texas InstrumentsCY74FCT573CTSOC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT573ATSOC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2573CTSOC
Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
2ns Tristate 1 4.75V 5.25V 48mA D-Type Transparent Latch 1 15mA SOIC-20 SMD mount 12.8mm*7.6mm*2.34mm
LATCH, TRANSPARENT, -40 TO 85DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Texas Instruments CY74FCT2373CTSOCT provided by its distributors.

Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
4.7ns@ 5V Non-inverting Tristate 8 4.75V 5.25V 32mA D-Type,D-Type Transparent Latch,Transparent FCT -15mA SO SMD mount,glue mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:12mA; Propagation Delay:4.7ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.