Texas Instruments CY74FCT2573CTSOC

1.5ns 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SOIC-20 12.8mm*7.52mm*2.35mm
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2573CTSOC.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2573CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 0.841
$ 0.841
Stock
157,510
239,022
239,022
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4.7 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2573CTSOC.

Related Parts

Texas InstrumentsCY74FCT573CTSOC
2ns 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsCY74FCT2373CTSOC
1.5ns 1 4.75V 5.25V 12mA D-Type Transparent Latch 74FCT 1 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsCY74FCT373CTSOC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
1mA 5.2ns@ 5V,50pF , 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA SOIC-20 12.8mm*7.6mm*2.34mm
1.5ns 1 4.75V 5.25V 48mA D-Type Transparent Latch 1 15mA SOIC-20 , 12.8mm*7.6mm*2.34mm

Descriptions

Descriptions of Texas Instruments CY74FCT2573CTSOC provided by its distributors.

1.5ns 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SOIC-20 12.8mm*7.52mm*2.35mm
74FCT2573 Tube FCT 74FCT latch circuit 15mA 12mA 4.7ns 500.709277mg -40C~85C
LOGIC, OCT D TRANS LATCH 3ST, 20SOIC; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:742573; Logic IC Base Number:742573; Logic IC Family:FCT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.