Texas Instruments CY74FCT2245CTSOCT

Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2245CTSOCT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2245CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.286
$ 0.286
Stock
322,751
88,888
88,888
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-15 mA
12 mA
12 mA
Propagation Delay
5.8 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2245CTSOCT.

Related Parts

Texas InstrumentsCY74FCT2543CTSOC
Octal egistered Transceivers with 3-State Outputs and Series Damping esistors 24-SOIC -40 to 85
Texas InstrumentsCY74FCT2543ATSOC
Octal egistered Transceivers with 3-State Outputs and Series Damping esistors 24-SOIC -40 to 85
Texas InstrumentsCY74FCT245TSOC
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT2245CTSOCT provided by its distributors.

Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
74FCT2245 Tape & Reel (TR) 74FCT FCT logic buffer 15mA 12mA 5.8ns 2.65mm 5V
Non-inverting Tristate 1 8 4.75V 5.25V 12mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.