Texas Instruments CY74FCT245TSOC

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245TSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT245TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.45
Stock
12,675,629
338,845
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
7 ns
7 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245TSOC.

Related Parts

Texas InstrumentsCY74FCT2245TSOC
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2245TSOCT
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CY74FCT245TSOC provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
IC TRANSCEIVER 3-ST 8BIT 20SOIC
TRANSCEIVER, OCTAL BUS, 20SOIC
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
IC TXRX NON-INVERT 5.25V 20SOIC
CY74FCT245T OCTAL BUS TRANSCEIVE
TRANSCEIVER, OCTAL BUS, 20SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74245; Interface Type:TTL; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:FCT; Logic IC Function:8bit Transceiver; No. of Transceivers:8; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY74FCT245TSOC.