Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT245CTSOG

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT245CTSOG.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Components Direct

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT245CTSOG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.47
$ 0.47
Stock
212,396
207,576
207,576
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT2245CTSOC
IC TXRX NON-INVERT 5.25V 20SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC"
15mA 8 4.5V~5.5V 32mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W T/R
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Renesas 74FCT245CTSOG provided by its distributors.

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.8mm 5.8ns
Octal Bidirectional Transceiver
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount 12.8mm*7.6mm*2.34mm
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
Octal Bi-Directional Transceiver
IC TXRX NON-INVERT 5.25V 20-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M