Texas Instruments SN74LS193D

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS193D.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74LS193D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.669
$ 0.669
Stock
208,633
280,099
280,099
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
32 MHz
32 MHz
32 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS193D.

Related Parts

Texas InstrumentsSN74LS191D
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOIC 0 to 70
Texas InstrumentsSN74LS191DR
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOIC 0 to 70
Texas InstrumentsSN74LS169BD
IC SYNC UP/DWN BIN COUNTR 16SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS193D provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70
Counter Single 4-Bit Binary UP/Down 16-Pin SOIC Tube
Tube Active e4 74LS193 logic counter 47ns 3.91mm 5V 0.008A
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
TEXAS INSTRUMENTS SN74LS193DLOGIC, SYNC UP/DN BIN CNTR, 16SOIC
IC, 4BIT BINARY UP/DOWN COUNTER, SOIC-16
Voltage Regulator, 4.75V-5.25V, SOIC-16, SMD, 1.5mm H
Positive Edge 4.75V~5.25V 4 1 32MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
Logic - Counters 4-Bit Sync Up/Down
LOGIC, SYNC UP/DN BIN CNTR, 16SOIC; Counter Type:Binary, Up / Down; Clock Frequency:32MHz; Count Maximum:15; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:32MHz; Count Max:16; Logic Function Number:74193; Logic IC Base Number:74193; Logic IC Family:LS; Logic IC Function:4-Bit Synchronous Up-Down Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.