What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16841CTPVCT

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
$ 1.328

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16841CTPVCT.

Texas Instruments

Datasheet18 pages11 years ago
Datasheet12 pages18 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16841CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 2.505
$ 2.505
Stock
85,161
204,376
204,376
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
4.5 ns
4.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
-
-

Related Parts

Texas Instruments74FCT162841CTPVCG4
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT16823CTPVCG4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Texas Instruments74FCT162841CTPVCT
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16841CTPVCT provided by its distributors.

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
500μA 1.5ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:64mA; Propagation Delay:13ns; No. of Bits:20bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.