Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT16501ATPVCT

Fct Series 18-BIT Registered Transceiver True Output PDSO56
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16501ATPVCT.

Texas Instruments

Datasheet14 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16501ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.397
Stock
134,459
306,544
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
5.6 ns
5.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ABT16543DLR
Registered Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO56
Texas Instruments74FCT162501CTPVCT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT162501ATPVCT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT16501ATPVCT provided by its distributors.

FCT SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
5μA Non-inverting Tristate 5.5V 64mA Universal Bus Transceiver -32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
GULL WING INDEPENDENT CONTROL Surface Mount ROHS3Compliant Universal Bus Transceiver -40C~85C 32mA 64mA 5.5V 2.79mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.