Texas Instruments 74FCT162501CTPVCT

18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
$ 1.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162501CTPVCT.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162501CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 1.508
$ 1.508
Stock
359,436
203,359
203,359
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.3 ns
5.6 ns
5.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsCY74FCT16500CTPVCT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16500CTPVC
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16501ATPVC
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162501CTPVCT provided by its distributors.

18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
IC UNIV BUS TXRX 18-BIT SSOP-56 SMD
CY74FCT162501T 18-BIT UNIVERSAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.