What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16500CTPVCT

IC UNIV BUS TXRX 18BIT 56SSOP Universal Bus Transceiver 18-Bit 56-SSOP

$ 1.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16500CTPVCT.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+2.94%

CAD Models

Download Texas Instruments CY74FCT16500CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 0.866
Stock
409,143
176,158
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
64 mA
32 mA
High Level Output Current
-32 mA
64 mA
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas Instruments74FCT162501CTPVCT
IC UNIV BUS TXRX 18BIT 56SSOP Universal Bus Transceiver 18-Bit 56-SSOP
Texas Instruments74FCT162501ATPVCT
IC UNIV BUS TXRX 18BIT 56SSOP Universal Bus Transceiver 18-Bit 56-SSOP
Texas InstrumentsSN74ALVCH16500DLR
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16500CTPVCT provided by its distributors.

IC UNIV BUS TXRX 18BIT 56SSOP Universal Bus Transceiver 18-Bit 56-SSOP
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
18-Bit 74FCT16500 CMOS Universal Bus Transceiver universal bus function 4.6ns 18.41mm 5.5V 32mA 64mA
FCT SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
4.5V 5.5V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.