What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16373ATPVCT

74FCT16373 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 6.7ns 600.301152mg -40C~85C
$ 1.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16373ATPVCT.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16373ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.393
$ 1.384
$ 1.384
Stock
137,733
211,678
211,678
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
6.7 ns
6.7 ns
6.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74FCT162373ATPVCT
74FCT162373 Tape & Reel (TR) FCT 74FCT latch circuit 24mA 24mA 6.7ns 600.301152mg -40C~85C
Texas Instruments74FCT162374CTPVCT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas Instruments74FCT162374ATPVCG4
TEXAS INSTRUMENTS 74FCT162374ATPVCG4 Flip-Flop, D, 6.5 ns, 10 MHz, 24 mA, SSOP, 48 Pins
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT16373ATPVCT provided by its distributors.

74FCT16373 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 6.7ns 600.301152mg -40C~85C
16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
500μA 2ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.