Texas Instruments 74FCT162374ATPVCG4

Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162374ATPVCG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162374ATPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 3.095
$ 3.095
Stock
117,648
320,231
320,231
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
6.5 ns
3.7 ns
3.7 ns
Frequency
10 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
500 µA
500 µA

Related Parts

Texas InstrumentsCY74FCT16374ATPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPVCT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas Instruments74FCT16374ATPVCG4
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
NXP Semiconductors74ABT16374BDL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74FCT162374ATPVCG4 provided by its distributors.

Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Positive edge 500μA 6.5ns@ 5V Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Standard FCT 4.5pF 24mA SSOP-48 SMD mount 2.79mm(height)
IC, LOGIC, 16BIT REGISTER, 48SSOP; Logic Case Style:SSOP; No. of Pins:48; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:10MHz; Input Current Max:19mA; Logic Function Number:74162374G4; Logic IC Base Number:74162374; Logic IC Family:FCT; Logic IC Function:16-Bit D-Type Register; Package / Case:SSOP; Power Dissipation Ptot Max:1W; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.