What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16373ATPVC

16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
$ 1.384
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16373ATPVC.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16373ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.393
$ 1.393
Stock
211,678
137,733
137,733
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
6.7 ns
6.7 ns
6.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas Instruments74FCT16373ATPVCG4
16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74FCT162373ATPVCT
74FCT162373 Tape & Reel (TR) FCT 74FCT latch circuit 24mA 24mA 6.7ns 600.301152mg -40C~85C
Texas InstrumentsSN74ABT16373ADL
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16373ATPVC provided by its distributors.

16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
4.5V~5.5V D-Typelocking Latch 2ns SSOP-48-300mil Latches ROHS
74FCT16373 Tube FCT 74FCT latch circuit 32mA 64mA 6.7ns 600.301152mg -40C~85C
500μA 2ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
LOGIC, 16BIT TRANSP D LATCH. 48SSOP; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:7416373; Logic IC Family:FCT; Logic IC Function:16-Bit Transparent D-Type Latch with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.