Texas Instruments 74FCT162244ATPVCT

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162244ATPVCT.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Sierra IC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 74FCT162244ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
Stock
132,580
246,881
246,881
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY74FCT162244ATPVC
4 24mA 4.5V~5.5V 24mA SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT162244CTPVC
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas InstrumentsCY74FCT162240CTPVC
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74FCT162244ATPVCT provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
74FCT162244 Cut Tape (CT) Not Qualified 74FCT logic buffer 24mA 24mA 6.2ns 2.79mm 1W
5μA Non-inverting Tristate 3 16 4 4 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.