Texas Instruments 74FCT162652ATPVCG4

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162652ATPVCG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages25 years ago

Farnell

CAD Models

Download Texas Instruments 74FCT162652ATPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 1.845
Stock
67,531
179,049
179,049
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.3 ns
6.3 ns
6.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCY74FCT162543CTPVC
24mA 4.5V~5.5V 24mA SSOP-56-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT162952BTPVC
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Texas InstrumentsCY74FCT162652CTPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162652ATPVCG4 provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
LOGIC, REGISTERED TRANSCVR, 56SSOP; Logic Device Type:Transceiver, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162652G4; Logic IC Base Number:74162652; Logic IC Family:FCT; Logic IC Function:16bit Registered Transceiver; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.