Texas Instruments CY74FCT157ATSOCT

5ns@ 5V 4 2 4.75V 5.25V 64mA -32mA SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT157ATSOCT.

Texas Instruments

Datasheet11 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT157ATSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.76
Stock
196,926
2,753,189
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
4

Related Parts

Texas InstrumentsCY74FCT257ATD
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCY74FCT257CTSOC
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCY74FCT257ATDR
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CY74FCT157ATSOCT provided by its distributors.

5ns@ 5V 4 2 4.75V 5.25V 64mA -32mA SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.