Texas Instruments CVMEH22501AMDGGREP

Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -55 to 125
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CVMEH22501AMDGGREP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.18%

CAD Models

Download Texas Instruments CVMEH22501AMDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 5.59
$ 5.59
Stock
151,876
162,340
162,340
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Propagation Delay
15.7 ns
10.1 ns
10.1 ns
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVTHR16245VR
2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74VMEH22501ADGVR
Registered Bus Transceiver, VME Series, 8-Func, 8-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74LVCR16245ADGVR
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
2.7V~3.6V TSSOP-48-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CVMEH22501AMDGGREP provided by its distributors.

Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -55 to 125
3.14V 3.45V TSSOP-48 SMD mount,glue mount 1.05mm(height)
Bus XCVR Single 10-CH 3-ST 48-Pin TSSOP T/R
Enhanced Plastics For Sn74vmeh22501a

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.