onsemi 74ALVC162245T

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC162245T.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Texas InstrumentsSN74LVC16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
2.7V~3.6V TSSOP-48-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Texas InstrumentsSN74ABT16833DGGR
ROHS3Compliant BIDIRECTIONAL DUAL BICMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 14mm

Descriptions

Descriptions of onsemi 74ALVC162245T provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
Tristate 2 8 1.65V 3.6V 12mA,24mA Non-Inverting,Transceiver 12mA,24mA TSSOP-48 SMD mount
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 3.6V 9.8ns 12mA 12mA; 24mA 24mA
Low Voltage 16-Bit Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs and 26Ω Series Resistors in A Port Outputs | IC TXRX NON-INVERT 3.6V 48TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd