Texas Instruments CSD95480RWJ

Buck Yes 1.25MHz 1 5.5V 16V 4.5V VQFN-CLIP-41 SMD mount,glue mount 1mm(height)
$ 4.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95480RWJ.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.19%

CAD Models

Download Texas Instruments CSD95480RWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.639
Stock
1,481,816
455,661
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
41
41
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
16 V
-
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD95480RWJ.

Descriptions

Descriptions of Texas Instruments CSD95480RWJ provided by its distributors.

Buck Yes 1.25MHz 1 5.5V 16V 4.5V VQFN-CLIP-41 SMD mount,glue mount 1mm(height)
70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150
5.5V 70A 4.5V~16V VQFN-CLIP-41-EP(5x6) DC-DC Converters ROHS
IC HALF BRIDGE DRIVER 70A 41VQFN
Synchronous Buck NexFET Smart Power Stage | SYNCHRONOUS BUCK
Shoot-Through ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) QUAD bridge driver 70A 16V 6mm 1250kHz
TVS DIODE 26VWM 42.1VC DO214AB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.