Texas Instruments CSD95480RWJT

Synchronous Buck NexFET Smart Power Stage 4.5V to 5.5V 41-Pin QFN T/R
$ 5.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95480RWJT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.75%

CAD Models

Download Texas Instruments CSD95480RWJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 4.33
Stock
447,397
1,359,844
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
41
41
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD95480RWJT.

Descriptions

Descriptions of Texas Instruments CSD95480RWJT provided by its distributors.

Synchronous Buck NexFET Smart Power Stage 4.5V to 5.5V 41-Pin QFN T/R
Switching Regulator, 70A, 1250kHz Switching Freq-Max
IC HALF BRIDGE DRIVER 70A 41VQFN
Shoot-Through ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) QUAD bridge driver 70A 16V 6mm 1250kHz
Buck 3 QFN SMD mount,glue mount
CSD95480RWJ - 70A SYNCHRONOUS BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.