Texas Instruments CSD87502Q2

Transistor MOSFET Array Dual N-CH 30V 5A 6-Pin WSON T/R
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD87502Q2.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago

Augswan

LCSC

Inventory History

3 month trend:
-99.61%

CAD Models

Download Texas Instruments CSD87502Q2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Transistor: N-MOSFET; unipolar; 30V; 5.3A; 27ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Diodes Inc.DMN3404L-7
N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Diodes Inc.DMG6402LDM-7
N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26
SI2338DS-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 6 A, 30 V, 3-PIN SOT-23
SI5936DU-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,6 A,30V,8-PIN POWERPAK CHIPFET

Descriptions

Descriptions of Texas Instruments CSD87502Q2 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 5A 6-Pin WSON T/R
30-V, N channel NexFET™ power MOSFET, dual SON 2 mm x 2, 42 mOhm, gate ESD protection 6-WSON -55 to 150
Dual N-Ch MOSFET 30V 5A 32.4mΩ@4A,10V 6nC@10V 353pF@15V SMD 800μm H
Trans MOSFET N-CH 30V 5A 6-Pin WSON EP T/R
30V 5A 2.3W 32.4mΩ@10V,4A 2 N-Channel DFN-6L-EP(2x2) MOSFETs ROHS
30V, N ch NexFET MOSFET™, dual SON2x2, 42mOhm 6-WSON -55 to 150
MOSFET 30V Dual N-Ch Common Drain NexFET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.