What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD25310Q2

-20-V, P channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 23.9 mOhm 6-WSON -55 to 150
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25310Q2.

Newark

Datasheet16 pages11 years ago

Texas Instruments

Farnell

Augswan

LCSC

Inventory History

3 month trend:
-92.59%

CAD Models

Download Texas Instruments CSD25310Q2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.463
Stock
603,217
562,752
Authorized Distributors
4
4
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
-
Continuous Drain Current (ID)
20 A
-
Threshold Voltage
-850 mV
-
Rds On Max
23.9 mΩ
-
Gate to Source Voltage (Vgs)
8 V
-
Power Dissipation
2.9 W
-
Input Capacitance
655 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

P-CHANNEL 20 V (D-S) MOSFET Power Field-Effect Transistor
SI5442DU-T1-GE3 N-channel MOSFET Transistor; 12.4 A; 20V; 8-Pin PowerPAK ChipFET
VISHAY SI8406DB-T2-E1 MOSFET Transistor, N Channel, 16 A, 20 V, 0.026 ohm, 4.5 V, 400 mV
20A, 20V, 0.022 Ohm, N-Channel, Logic Level Power MOSFETs
Trans MOSFET N-CH 20V 20A 3-Pin(2+Tab) TO-252AA T/R
25V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package, PG-TSDSON-6, RoHS

Descriptions

Descriptions of Texas Instruments CSD25310Q2 provided by its distributors.

-20-V, P channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 23.9 mOhm 6-WSON -55 to 150
MOSFET, P-CH, -20V, -20A, WSON-6; Polarité transistor: Canal P; Courant de drain Id: -20A; Tension Vds max..: -20V; Résistance Rds(on): 0.0199ohm; Tension, mesure Rds: -4.5V; Tension de seuil Vgs: -850mV; Dissipation de puissa
Mosfet, P-Ch, -20V, -20A, Wson-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-20A; Drain Source Voltage Vds:-20V; On Resistance Rds(On):0.0199Ohm; Rds(On) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-850Mv; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD25310Q2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD25310Q2 .