onsemi HUF76013D3ST

Trans MOSFET N-CH 20V 20A 3-Pin(2+Tab) TO-252AA T/R
$ 0.349
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF76013D3ST.

IHS

Datasheet10 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 6.8ns
Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal 25V 23A N-Channel No-Cancel/No-Return
onsemiFDD6512A
Trans MOSFET N-CH 20V 10.7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi HUF76013D3ST provided by its distributors.

Trans MOSFET N-CH 20V 20A 3-Pin(2+Tab) TO-252AA T/R
MOSFETs 20a, 20V, N-Ch Logic Level 0.022Ohm
Power Field-Effect Transistor, 20A I(D), 20V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CHAN 20V 20A TO-252AA
PWR MOS ULTRAFET 20A/20V/0.022
50W(Tc) 20V 3V@ 250µA 17nC@ 10 V 1individualNChannel 20V 22mΩ@ 20A,10V 20A 624pF@20V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd