What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD25310Q2T

-20-V, P channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 23.9 mOhm 6-WSON -55 to 150
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25310Q2T.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments CSD25310Q2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.174
Stock
543,308
543,561
Authorized Distributors
4
4
Mount
-
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
20 V
Continuous Drain Current (ID)
-
20 A
Threshold Voltage
-
-850 mV
Rds On Max
-
23.9 mΩ
Gate to Source Voltage (Vgs)
-
8 V
Power Dissipation
-
2.9 W
Input Capacitance
-
655 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments CSD25310Q2T provided by its distributors.

-20-V, P channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 23.9 mOhm 6-WSON -55 to 150
Trans MOSFET P-CH -20V -20A 6-Pin WSON SMD T/R
Power Field-Effect Transistor, -9.6A I(D), 20V, 0.089ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
20-V P-CHANNEL NEXFET POWER MOSF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.