Texas Instruments CSD25213W10

P-ch Mosfet 20V 1.6A 47MΩ@1A, 4.5V 9MΩ@10V 478PF@10V Dsbga SMD 1MM × 1MM × 630ΜM
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25213W10.

Texas Instruments

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages18 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
+7.77%

CAD Models

Download Texas Instruments CSD25213W10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
onsemiFDC6306P
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.9A, 170mΩ
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
onsemiFDN327N
N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
InfineonIRF7504TRPBF
Benefits: RoHS Compliant; Fast Switching; Low Profile (less than 1.1mm); Dual P-Channel MOSFET
Diodes Inc.DMP2104V-7
DMP2104V Series P-Channel 20 V 150 mOhm MosFet Surface Mount - SOT-563-6

Descriptions

Descriptions of Texas Instruments CSD25213W10 provided by its distributors.

P-Ch MOSFET 20V 1.6A 47mΩ@1A,4.5V 9mΩ@10V 478pF@10V DSBGA SMD 1mm × 1mm × 630μm
-20-V, P channel NexFET™ power MOSFET, single WLP 1 mm x 1 mm, 47 mOhm, gate ESD protection 4-DSBGA -55 to 150
P-CHANNEL; Configuration: SINGLE; Surface Mount: YES; Maximum Power Dissipation (Abs): 1 W; No. of Elements: 1; Maximum Drain Current (ID): 1.6 A;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.